



AS03608AS-R | |
|---|---|
DigiKey Part Number | 668-1682-ND |
Manufacturer | |
Manufacturer Product Number | AS03608AS-R |
Description | SPEAKER 8OHM 1W TOP PORT 78DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 1 W 150 Hz ~ 40 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS03608AS-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 2 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 150 Hz ~ 40 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 250Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 1.417" L x 1.417" W (36.00mm x 36.00mm) |
Efficiency - dBA 78.00 | Height - Seated (Max) 0.661" (16.80mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.25000 | ¥130.25 |
| 10 | ¥100.54700 | ¥1,005.47 |
| 25 | ¥91.10240 | ¥2,277.56 |
| 50 | ¥84.67820 | ¥4,233.91 |
| 100 | ¥78.80730 | ¥7,880.73 |
| 250 | ¥71.80308 | ¥17,950.77 |
| 500 | ¥69.46796 | ¥34,733.98 |








