



ASX03304-R | |
|---|---|
DigiKey Part Number | 668-1556-ND |
Manufacturer | |
Manufacturer Product Number | ASX03304-R |
Description | SPEAKER 4OHM 3W TOP PORT 88DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 3 W 550 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX03304-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Tray | Power - Max 5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 550 Hz ~ 10.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 550Hz | Size / Dimension 1.614" Dia (41.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.492" (12.50mm) |
Efficiency - dBA 88.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.00000 | ¥87.00 |
| 10 | ¥66.92700 | ¥669.27 |
| 30 | ¥59.39067 | ¥1,781.72 |
| 60 | ¥55.17300 | ¥3,310.38 |
| 120 | ¥51.32133 | ¥6,158.56 |
| 270 | ¥47.23004 | ¥12,752.11 |
| 510 | ¥44.30280 | ¥22,594.43 |
| 1,020 | ¥43.93303 | ¥44,811.69 |











