



ASX03604-R | |
|---|---|
DigiKey Part Number | 668-1560-ND |
Manufacturer | |
Manufacturer Product Number | ASX03604-R |
Description | SPEAKER 4OHM 3W TOP PORT 88DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 3 W 400 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX03604-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 10.5 kHz | Termination Quick Connect |
Frequency - Self Resonant 400Hz | Size / Dimension 1.445" Dia (36.70mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.492" (12.50mm) |
Efficiency - dBA 88.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.92000 | ¥107.92 |
| 10 | ¥83.19400 | ¥831.94 |
| 25 | ¥75.33720 | ¥1,883.43 |
| 50 | ¥69.99520 | ¥3,499.76 |
| 100 | ¥65.11680 | ¥6,511.68 |
| 300 | ¥58.21983 | ¥17,465.95 |
| 500 | ¥56.13090 | ¥28,065.45 |




