4 Ohms Exciter Speaker 10 W 80 Hz ~ 10.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms Exciter Speaker 10 W 80 Hz ~ 10.5 kHz Top Round
PUI Audio Exciter - Another Geek Moment
PUI and Pimoroni New Product Discoveries with Randall Restle Episode 8 | DigiKey

ASX08804-TP-R

DigiKey Part Number
668-1581-ND
Manufacturer
Manufacturer Product Number
ASX08804-TP-R
Description
SPEAKER 4OHM 10W TOP PORT 106DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Ohms Exciter Speaker 10 W 80 Hz ~ 10.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX08804-TP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
10 W
Packaging
Tray
Power - Max
20 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
Exciter
Material - Magnet
Nd-Fe-B
Frequency Range
80 Hz ~ 10.5 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
220Hz
Size / Dimension
3.493" Dia (88.71mm)
Impedance
4 Ohms
Height - Seated (Max)
0.827" (21.00mm)
Efficiency - dBA
106.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.27000¥160.27
15¥118.62133¥1,779.32
30¥110.20000¥3,306.00
60¥102.51033¥6,150.62
105¥96.78276¥10,162.19
255¥88.49502¥22,566.23
510¥87.86606¥44,811.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.