8 Ohms Exciter Speaker 20 W 60 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Exciter Speaker 20 W 60 Hz ~ 20 kHz Top Round
PUI Audio Exciter - Another Geek Moment
The invisible, silent speaker - the power of the Silent Subwoofer eXciter

ASX05408-HD-R

DigiKey Part Number
668-1579-ND
Manufacturer
Manufacturer Product Number
ASX05408-HD-R
Description
SPEAKER 8OHM 20W TOP PORT 104DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms Exciter Speaker 20 W 60 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX05408-HD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
20 W
Packaging
Tray
Power - Max
40 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
Exciter
Material - Magnet
Nd-Fe-B
Frequency Range
60 Hz ~ 20 kHz
Termination
Quick Connect
Frequency - Self Resonant
480Hz
Size / Dimension
2.106" Dia (53.50mm)
Impedance
8 Ohms
Height - Seated (Max)
0.787" (20.00mm)
Efficiency - dBA
104.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.51000¥269.51
20¥194.49600¥3,889.92
40¥180.98550¥7,239.42
60¥173.62200¥10,417.32
100¥164.86980¥16,486.98
260¥158.26227¥41,148.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.