4 Ohms Exciter Speaker 50 W 5 Hz ~ 500 Hz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms Exciter Speaker 50 W 5 Hz ~ 500 Hz Top Round
The invisible, silent speaker - the power of the Silent Subwoofer eXciter
What can you do with haptics and exciter products? Turn a glass wall or pizza box into a speaker!

ASX11504-SW-R

DigiKey Part Number
668-1686-ND
Manufacturer
Manufacturer Product Number
ASX11504-SW-R
Description
SPEAKER 4OHM 50W TOP PT EXCITER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Ohms Exciter Speaker 50 W 5 Hz ~ 500 Hz Top Round
Datasheet
 Datasheet
EDA/CAD Models
ASX11504-SW-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
50 W
Manufacturer
PUI Audio, Inc.
Power - Max
100 W
Series
Port Location
Top
Packaging
Box
Shape
Round
Part Status
Active
Material - Cone
Aluminum (AI)
Technology
Magnetic
Material - Magnet
Nd-Fe-B
Type
Exciter
Termination
Quick Connect
Frequency Range
5 Hz ~ 500 Hz
Height - Seated (Max)
1.811" (46.00mm)
Frequency - Self Resonant
35Hz
Operating Temperature
-20°C ~ 60°C
Impedance
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.97000¥512.97
10¥400.24700¥4,002.47
25¥364.05400¥9,101.35
50¥339.34740¥16,967.37
100¥327.27520¥32,727.52
Manufacturers Standard Package