8 Ohms Exciter Speaker 1 W 300 Hz ~ 19 kHz Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674

DigiKey Part Number
1528-1948-ND
Manufacturer
Manufacturer Product Number
1674
Description
SPEAKER 8OHM 1W 90.1DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms Exciter Speaker 1 W 300 Hz ~ 19 kHz Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
90.10
Manufacturer
Adafruit Industries LLC
Efficiency - Testing
1W/1M
Series
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Bulk
Power - Rated
1 W
Part Status
Active
Power - Max
2 W
Technology
Magnetic
Shape
Rectangular
Type
Exciter
Ingress Protection
Waterproof
Frequency Range
300 Hz ~ 19 kHz
Termination
Wire Leads
Frequency - Self Resonant
1600Hz
Height - Seated (Max)
0.311" (7.90mm)
Impedance
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.01000¥74.01
Manufacturers Standard Package