8 Ohms General Purpose Speaker 1 W 670 Hz ~ 20 kHz Top Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4227

DigiKey Part Number
1528-4227-ND
Manufacturer
Manufacturer Product Number
4227
Description
SPEAKER 8OHM 1W TOP PORT 96DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 670 Hz ~ 20 kHz Top Oval
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1 W
Manufacturer
Adafruit Industries LLC
Power - Max
1.5 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Oval
Technology
Magnetic
Material - Cone
Polyethylene Naphthalate (PEN)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
670 Hz ~ 20 kHz
Ratings
Washable
Frequency - Self Resonant
670Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
1.181" L x 0.787" W (30.00mm x 20.00mm)
Efficiency - dBA
96.00
Height - Seated (Max)
0.189" (4.80mm)
Efficiency - Testing
1W/100mm
Operating Temperature
-20°C ~ 55°C
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package