


5769 | |
|---|---|
DigiKey Part Number | 1528-5769-ND |
Manufacturer | |
Manufacturer Product Number | 5769 |
Description | ADAFRUIT AUDIO BFF ADD-ON FOR QT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX98357 Amplifier Audio QT Py, Xiao Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py, Xiao | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | MAX98357 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.20000 | ¥49.20 |











