OWS-091630LA-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-091630LA-8B

DigiKey Part Number
3949-OWS-091630LA-8B-ND
Manufacturer
Manufacturer Product Number
OWS-091630LA-8B
Description
SPEAKER 8OHM 1W TOP PORT 95DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms IoT Speaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
OWS-091630LA-8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
IoT Speaker
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
1W/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Leaf Spring
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
10% @ 2kHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥10.42000¥104.20
25¥9.48000¥237.00
50¥8.83340¥441.67
100¥8.23720¥823.72
250¥7.51992¥1,879.98
500¥7.02572¥3,512.86
2,500¥6.09872¥15,246.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.