4 Ohms General Purpose Speaker 3 W Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3968

DigiKey Part Number
1528-2752-ND
Manufacturer
Manufacturer Product Number
3968
Description
SPEAKER 4OHM 3W TOP PORT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
3 W
Manufacturer
Adafruit Industries LLC
Port Location
Top
Packaging
Bulk
Shape
Round
Part Status
Active
Termination
Wire Leads
Type
General Purpose
Size / Dimension
1.575" Dia (40.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
Manufacturers Standard Package