nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010570

DigiKey Part Number
1597-102010570-ND
Manufacturer
Manufacturer Product Number
102010570
Description
XIAO NRF52840 SENSE 3PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip Antenna(s) On-Board
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
nRF52840
Packaging
Box
Note
Header(s) Not Installed
Part Status
Active
RF Type
Bluetooth® 5.x (BLE)
Type
Transceiver; Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Contents
Board(s), Accessories
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥372.07000¥372.07
Manufacturers Standard Package