
102010571 | |
|---|---|
DigiKey Part Number | 1597-102010571-ND |
Manufacturer | |
Manufacturer Product Number | 102010571 |
Description | XIAO NRF52840 3PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part nRF52840 |
Packaging Box | Note Header(s) Not Installed |
Part Status Active | RF Type Bluetooth® 5.x (BLE) |
Type Transceiver; Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
Contents Board(s), Accessories | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.94000 | ¥214.94 |











