NRF52840-DONGLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRF52840-DONGLE
Nordic Semiconductor nRF52840 Dongle | Digi-Key Daily

NRF52840-DONGLE

DigiKey Part Number
1490-1073-ND
Manufacturer
Manufacturer Product Number
NRF52840-DONGLE
Description
USB DONGLE NRF52840 PCA10059
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
nRF52840 - Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NRF52840-DONGLE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF52840
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,551
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.69000¥82.69
Manufacturers Standard Package