


4368 | |
|---|---|
DigiKey Part Number | 1528-4368-ND |
Manufacturer | |
Manufacturer Product Number | 4368 |
Description | ADDRESS LED STRIP SPI RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 75 LED Strip SPI Red, Green, Blue (RGB) 500.00mm L |
Category | Number of LEDs 75 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Interface SPI |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Size / Dimension 500.00mm L |
Configuration Strip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.33000 | ¥206.33 |








