4544 | ||
---|---|---|
DigiKey Part Number | 1528-4544-ND | |
Manufacturer | ||
Manufacturer Product Number | 4544 | |
Description | ADDRESS LED STRIP SPI RGB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 32.00mm L x 25.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | - | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2811 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 32.00mm L x 25.00mm W | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |