
5408 | |
|---|---|
DigiKey Part Number | 1528-5408-ND |
Manufacturer | |
Manufacturer Product Number | 5408 |
Description | ULTRA BRIGHT 4 WATT RGBW NEOPIXE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 LED Discrete Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 4 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, White (RGBW) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.00mm L x 5.00mm W |
Configuration Discrete |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |









