
28085 | |
|---|---|
DigiKey Part Number | 28085-ND |
Manufacturer | |
Manufacturer Product Number | 28085 |
Description | ADDRESS LED MODULE SERIAL RGB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Parallax Inc. | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED WS2812 (5050) |
Part Status Active | Interface Serial (Shift Register) |
Configuration Module | Mounting Type User Defined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |







