Addressable Lighting - 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13282

DigiKey Part Number
1568-13282-ND
Manufacturer
Manufacturer Product Number
13282
Description
ADDRESS LED MODULE SERIAL RGB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
SparkFun Electronics
Color
Red, Green, Blue (RGB)
Packaging
Bulk
Utilized LED
WS2812 (5050)
Part Status
Active
Interface
Serial (Shift Register)
Configuration
Module
Mounting Type
User Defined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.28000¥44.28
Manufacturers Standard Package