
4776 | |
|---|---|
DigiKey Part Number | 1528-4776-ND |
Manufacturer | |
Manufacturer Product Number | 4776 |
Description | NEOPIXEL RGBW MINI BUTTON PCB - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete PWM Red, Green, Blue, White (RGBW) 9.10mm L x 9.10mm W |
Datasheet | Datasheet |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, White (RGBW) |
Series | Utilized LED SK6812 |
Packaging Bulk | Interface PWM |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 9.10mm L x 9.10mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |









