Addressable Lighting Neopixel 5 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1938

DigiKey Part Number
1528-1959-ND
Manufacturer
Manufacturer Product Number
1938
Description
ADDRESS LED DISCR SERIAL RGB 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 5 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
5
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue (RGB)
Series
Utilized LED
SK6812 or WS2812
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
Through Hole
Configuration
Discrete
Size / Dimension
5.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
Manufacturers Standard Package