Addressable Lighting - 5 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12999

DigiKey Part Number
1568-12999-ND
Manufacturer
Manufacturer Product Number
12999
Description
ADDRESS LED DISCR SERIAL RGB 5PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 5 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
SparkFun Electronics
Utilized LED
WS2812
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
Through Hole
Configuration
Discrete
Size / Dimension
5.00mm Dia
Number of LEDs
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.28000¥39.28
Manufacturers Standard Package