
OPB615 | |
|---|---|
DigiKey Part Number | 365-1661-ND |
Manufacturer | |
Manufacturer Product Number | OPB615 |
Description | SENSOR OPTICAL 3.81MM PCB MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 100 | ¥17.53120 | ¥1,753.12 |
| 250 | ¥16.95240 | ¥4,238.10 |
| 500 | ¥16.37352 | ¥8,186.76 |
| 1,000 | ¥15.71197 | ¥15,711.97 |
| 2,500 | ¥15.60860 | ¥39,021.50 |








