



EE-SX3162-P2 | |
|---|---|
DigiKey Part Number | Z6536-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3162-P2 |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3162-P2 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 25 mA |
Packaging Bag | Voltage - Supply 5V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector/Dark-ON |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 5 | ¥26.46400 | ¥132.32 |
| 10 | ¥25.29000 | ¥252.90 |
| 25 | ¥23.89040 | ¥597.26 |
| 50 | ¥22.93760 | ¥1,146.88 |
| 150 | ¥21.58747 | ¥3,238.12 |
| 600 | ¥20.12890 | ¥12,077.34 |
| 1,050 | ¥19.60800 | ¥20,588.40 |










