Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D3M-01L3-3
D3M-01L3-3

D3M-01L3-3

DigiKey Part Number
SW890-ND
Manufacturer
Manufacturer Product Number
D3M-01L3-3
Description
SWITCH SNAP ACT SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3M-01L3-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Connector
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
102gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.445" (11.3mm)
Circuit
SPST-NO
Differential Travel
0.025" (0.6mm)
Switch Function
Off-Mom
Overtravel
0.026" (0.7mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥18.30200¥183.02
25¥16.98000¥424.50
50¥16.04040¥802.02
100¥15.15480¥1,515.48
250¥14.05732¥3,514.33
500¥13.27980¥6,639.90
1,000¥12.54492¥12,544.92
5,000¥11.44774¥57,238.70
Manufacturers Standard Package