



D3M-01K3-3 | |
|---|---|
DigiKey Part Number | SW884-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K3-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K3-3 Models |
Category | Termination Style Connector |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.480" (12.2mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥18.30200 | ¥183.02 |
| 25 | ¥16.98000 | ¥424.50 |
| 50 | ¥16.04040 | ¥802.02 |
| 100 | ¥15.15480 | ¥1,515.48 |
| 250 | ¥14.05732 | ¥3,514.33 |
| 500 | ¥13.27980 | ¥6,639.90 |
| 1,000 | ¥12.54492 | ¥12,544.92 |
| 5,000 | ¥11.44774 | ¥57,238.70 |




