Photointerrupters - Slot Type - Logic Output

Results: 927
Stocking Options
Environmental Options
Media
Exclude
927Results

Showing
of 927
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Mounting Type
Current - Supply
Voltage - Supply
Response Time
Operating Temperature
Package / Case
EE-SXx350
EE-SX3350
SENSOR OPTICAL 5MM MOD SLOT TYPE
Omron Electronics Inc-EMC Div
1,809
In Stock
1 : ¥14.22000
Cut Tape (CT)
400 : ¥9.23900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.197" (5mm)
Through-Beam
NPN - Open Collector/Dark-ON
Surface Mount
30 mA
16V
6µs
-30°C ~ 85°C
Module, No Lead, Slot Type
EE-SX4320
EE-SX4320
SENSOR OPTICAL 2MM MOD SLOT TYPE
Omron Electronics Inc-EMC Div
12,555
In Stock
18,000
Factory
1 : ¥15.13000
Cut Tape (CT)
2,000 : ¥13.57280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.079" (2mm)
Through-Beam
NPN - Open Collector
Surface Mount
4 mA
2.2V ~ 7V
-
-30°C ~ 85°C
6-SMD
EE-SX3081
EE-SX3081
SENSOR OPTICAL 5MM PCB MOUNT
Omron Electronics Inc-EMC Div
315
In Stock
1 : ¥19.52000
Bulk
-
Bulk
Active
0.197" (5mm)
Through-Beam
NPN - Open Collector/Dark-ON
Through Hole
3.2 mA
4.5V ~ 16V
3µs, 20µs
-40°C ~ 75°C
PCB Mount
EE-SX498
EE-SX498
SENSOR OPTICAL 3MM PCB MOUNT
Omron Electronics Inc-EMC Div
2,090
In Stock
1 : ¥20.84000
Tray
-
Tray
Active
0.118" (3mm)
Through-Beam
NPN - Open Collector/Light-ON
Through Hole
3.2 mA
4.5V ~ 16V
-
-40°C ~ 75°C
PCB Mount
EE-SX4009-P1
EE-SX4009-P1
SENSOR OPTICAL 5MM MODULE W/CONN
Omron Electronics Inc-EMC Div
1,507
In Stock
1 : ¥23.65000
Bulk
-
Bulk
Active
0.197" (5mm)
Through-Beam
NPN - Open Collector/Light-ON
Chassis Mount
30 mA
10V
-
-25°C ~ 75°C
Module, Connector
GP1A57HRJ00F
GP1A57HRJ00F
SENSOR OPTICAL 10MM PCB MOUNT
SHARP/Socle Technology
8,432
In Stock
1 : ¥25.06000
Bulk
Bulk
Active
0.394" (10mm)
Through-Beam
Pull-Up Resistor, Buffer
Through Hole
1.7 mA
4.5V ~ 17V
1µs, 0.05µs
-
PCB Mount
OPB46xN
OPB460N11
SENSOR OPTICAL 3.18MM PCB MOUNT
TT Electronics/Optek Technology
838
In Stock
1 : ¥27.46000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Pull-Up Resistor, Buffer
Through Hole
7.5 mA
4.5V ~ 16V
50ns
-40°C ~ 85°C
PCB Mount
OPB97x_N, OPB96x_N
OPB971N51
SENSOR OPTICAL 3.18MM PCB MOUNT
TT Electronics/Optek Technology
1,536
In Stock
1 : ¥30.85000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
NPN - Open Collector, Buffer
Through Hole
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
PCB Mount
OPB97x_N, OPB96x_N
OPB970N51
SENSOR OPTICAL 3.18MM PCB MOUNT
TT Electronics/Optek Technology
446
In Stock
1 : ¥31.01000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Through Hole
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
PCB Mount
OPB97x_N, OPB96x_N
OPB970N11
SENSOR OPTICAL 3.18MM PCB MOUNT
TT Electronics/Optek Technology
697
In Stock
1 : ¥33.99000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Through Hole
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
PCB Mount
EE-SX4009-P10
EE-SX4009-P10
SENSOR OPTICAL 5MM MODULE W/CONN
Omron Electronics Inc-EMC Div
434
In Stock
1 : ¥34.98000
Bulk
-
Bulk
Active
0.197" (5mm)
Through-Beam
NPN - Open Collector/Light-ON
Chassis Mount
30 mA
10V
-
-25°C ~ 75°C
Module, Connector
OPB49x_P
OPB490P11Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
732
In Stock
1 : ¥41.76000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Pull-Up Resistor, Buffer
Chassis Mount
7.5 mA
4.5V ~ 16V
50ns
-40°C ~ 85°C
Module, Wire Leads
OPB49x_T
OPB490T11Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
996
In Stock
1 : ¥41.85000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Pull-Up Resistor, Buffer
Chassis Mount
7.5 mA
4.5V ~ 16V
50ns
-40°C ~ 85°C
Module, Wire Leads
OPB98xT5xZ Series
OPB982T51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
223
In Stock
1 : ¥48.54000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Inverted
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB99xLxxZ Series
OPB992L51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
786
In Stock
1 : ¥49.04000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Inverted
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB98xT5xZ Series
OPB980T51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
1,897
In Stock
1 : ¥49.29000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB930W55Z
OPB930W55Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
873
In Stock
1 : ¥49.87000
Bag
Bag
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB9xxWxx(Z)
OPB941W51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
2,194
In Stock
1 : ¥50.36000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
NPN - Open Collector, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB9xxWxx(Z)
OPB940W51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
122
In Stock
1 : ¥52.18000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB9xxWxx(Z)
OPB930W51Z
SENSOR OPTICAL 3.18MM MOD WIRE
TT Electronics/Optek Technology
171
In Stock
1 : ¥52.68000
Bulk
Bulk
Active
0.125" (3.18mm)
Through-Beam
Totem Pole, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 70°C
Module, Wire Leads
OPB9-W
OPB901W55Z
SENSOR OPTICAL 9.53MM MOD WIRE
TT Electronics/Optek Technology
335
In Stock
1 : ¥55.66000
Bulk
Bulk
Active
0.375" (9.53mm)
Through-Beam
NPN - Open Collector, Buffer
Chassis Mount
15 mA
4.75V ~ 5.25V
70ns
-40°C ~ 85°C
Module, Wire Leads
PM-L25
PM-L25
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
3,865
In Stock
1 : ¥99.24000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs
-25°C ~ 55°C
Module, Wire Leads
PM-L45
PM-L45
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
1,223
In Stock
1 : ¥99.24000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-T45
PM-T45
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
1,081
In Stock
390
Factory
1 : ¥99.24000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs, 80µs
-25°C ~ 55°C
Module, Wire Leads
PM-R25
PM-R25
SENSOR OPTICAL 6MM MODULE SLOT
Panasonic Industrial Automation Sales
923
In Stock
258
Factory
1 : ¥99.24000
Bulk
Bulk
Active
0.236" (6mm)
Through-Beam
NPN - Open Collector
Chassis Mount
15 mA
5V ~ 24V
20µs
-25°C ~ 55°C
Module, Wire Leads
Showing
of 927

Photointerrupters - Slot Type - Logic Output


Products in the logic output, slot type photointerrupter family integrate a light source and a matching photodetector in an opposed-facing orientation, together with supporting circuitry needed to make a binary (two-state) determination of whether or not an opaque object or material is present in the space between the emitter and receiver. They differ from transistor output devices of the same name by virtue of this additional receive-side processing, which simplifies application at some expense of application flexibility.