OPB941W51Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 599
Unit Price: ¥53.18000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 663
Unit Price: ¥48.63000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 127
Unit Price: ¥53.67000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 601
Unit Price: ¥49.79000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 357
Unit Price: ¥54.09000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 315
Unit Price: ¥50.12000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 190
Unit Price: ¥45.98000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB941W51Z

DigiKey Part Number
365-1234-ND
Manufacturer
Manufacturer Product Number
OPB941W51Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB941W51Z Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
NPN - Open Collector, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB931W51ZTT Electronics/Optek Technology599365-1780-ND¥53.18000Similar
OPB931W55ZTT Electronics/Optek Technology663365-1781-ND¥48.63000Similar
OPB981L11ZTT Electronics/Optek Technology127OPB981L11Z-ND¥53.67000Similar
OPB981L51ZTT Electronics/Optek Technology601365-1812-ND¥49.79000Similar
OPB981P11ZTT Electronics/Optek Technology357365-2062-ND¥54.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
100¥46.97360¥4,697.36
250¥45.15452¥11,288.63
500¥43.50034¥21,750.17
1,000¥43.21073¥43,210.73
Manufacturers Standard Package

Other Suppliers on DigiKey

15In Stock
Ships from WEC