Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB931W51Z

DigiKey Part Number
365-1780-ND
Manufacturer
Manufacturer Product Number
OPB931W51Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB931W51Z Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
NPN - Open Collector, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.18000¥53.18
100¥49.70270¥4,970.27
250¥47.88328¥11,970.82
500¥45.89882¥22,949.41
1,000¥45.79510¥45,795.10
Manufacturers Standard Package