Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB930W51Z

DigiKey Part Number
365-1779-ND
Manufacturer
Manufacturer Product Number
OPB930W51Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Totem Pole, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.68000¥52.68
100¥49.28920¥4,928.92
250¥47.38708¥11,846.77
500¥45.65054¥22,825.27
1,000¥45.38160¥45,381.60
Manufacturers Standard Package