Optical Sensor Through-Beam 0.118" (3mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.118" (3mm) PCB Mount
EE-SX498
EE-SX498
Photomicrosensor SMD Series

EE-SX498

DigiKey Part Number
OR783-ND
Manufacturer
Manufacturer Product Number
EE-SX498
Description
SENSOR OPTICAL 3MM PCB MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SX498 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector/Light-ON
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Packaging
Tray
Current - Supply
3.2 mA
Part Status
Active
Voltage - Supply
4.5V ~ 16V
Sensing Distance
0.118" (3mm)
Operating Temperature
-40°C ~ 75°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,428
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
5¥23.20600¥116.03
10¥22.17200¥221.72
25¥20.92640¥523.16
50¥20.07620¥1,003.81
200¥18.58680¥3,717.36
600¥17.57747¥10,546.48
1,000¥17.15330¥17,153.30
5,000¥15.98048¥79,902.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.