4960 | ||
---|---|---|
DigiKey Part Number | 1528-4960-ND | |
Manufacturer | ||
Manufacturer Product Number | 4960 | |
Description | NEOPIXEL REVERSE MOUNT RGB LEDS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 10 LED Discrete Red, Green, Blue (RGB) 3.10mm L x 2.70mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | 4960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812-E | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.10mm L x 2.70mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |