Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.50mm L x 3.50mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.50mm L x 3.50mm W
2659

2659

DigiKey Part Number
1528-2659-ND
Manufacturer
Manufacturer Product Number
2659
Description
ADDRESS LED DISC SERIAL RGB 1=10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.50mm L x 3.50mm W
Datasheet
 Datasheet
EDA/CAD Models
2659 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
10
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue (RGB)
Series
Utilized LED
SK6812 (3535)
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
Surface Mount
Configuration
Discrete
Size / Dimension
3.50mm L x 3.50mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
Manufacturers Standard Package