
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


ESP32-S3-WROOM-1-N8R8 | |
---|---|
DigiKey Part Number | 5407-ESP32-S3-WROOM-1-N8R8TR-ND - Tape & Reel (TR) 5407-ESP32-S3-WROOM-1-N8R8CT-ND - Cut Tape (CT) 5407-ESP32-S3-WROOM-1-N8R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-1-N8R8 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-WROOM-1-N8R8 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -104.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S3R8 | |
Memory Size | 8MB Flash, 384kB ROM, 8MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 97mA ~ 100mA | |
Current - Transmitting | 273mA ~ 330mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Package / Case | 41-SMD Module | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $5.31300 | $53.13 |
25 | $5.02760 | $125.69 |
100 | $4.63500 | $463.50 |
250 | $4.39984 | $1,099.96 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $4.17352 | $2,712.79 |
1,300 | $4.02062 | $5,226.81 |
1,950 | $3.93533 | $7,673.89 |
You May Also Be Interested InSee All
15 Items