Results: 0
Manufacturer
2J AntennasAbracon LLCAces ConnectorsAdafruit Industries LLCAdam TechAdvantech CorpAirGainAmphenol ICC (FCI)Amphenol ProcomAmphenol RFAntenovaAPI Technologies Corp
Clear
Series
-*09091003100410051010101710526210526311051110
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular802.15.4, Bluetooth, Cellular, General ISM802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi802.15.4, Bluetooth, Cellular, General ISM, WiFi802.15.4, Bluetooth, Cellular, Navigation802.15.4, Bluetooth, Cellular, Navigation, WiFi802.15.4, Bluetooth, Cellular, WiFi802.15.4, Bluetooth, General ISM, Navigation, WiFi802.15.4, Bluetooth, General ISM, WiFi802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
-SHF (3GHz ~ 4GHz), SHF (f > 4GHz)SHF (f > 4GHz)UHF (1GHz ~ 2GHz)UHF (1GHz ~ 2GHz), SHF (f > 4GHz)UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)UHF (2GHz ~ 3GHz)UHF (2GHz ~ 3GHz), SHF (3GHz ~ 4GHz), SHF (f > 4GHz)UHF (2GHz ~ 3GHz), SHF (f > 4GHz)UHF (2GHz ~ 3GHz), UHF (3GHz ~ 4GHz)UHF (2GHz ~ 3GHz), UHF (5GHz ~ 6GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
1.07MHz, 98MHz, 1.575GHz, 1.602GHz, 2.332GHz, 2.45GHz, 5.415GHz1.07MHz, 98MHz, 207MHz1.07MHz, 98MHz, 425MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 3.55GHz, 5.5GHz, 5.5375GHz1.07MHz, 98MHz, 440MHz, 657.5MHz, 752MHz, 800MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 4.15GHz, 5.5GHz, 5.5375GHz1.07MHz, 98MHz, 761MHz, 859MHz, 920MHz, 1.584GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 5.5GHz1.0745MHz, 92MHz, 829MHz, 1.176GHz, 1.575GHz, 2.2GHz, 2.4417GHz, 3.35GHz, 5.4GHz1.079MHz, 92MHz, 829MHz, 1.5815GHz, 2.2GHz1.58MHz2.192MHz, 3.75GHz, 4.75GHz, 5.575GHz13.56MHz, 829MHz, 895.5MHz, 920MHz, 1.469GHz, 1.584GHz, 1.585GHz, 1.59GHz, 1.795GHz, 1.947GHz, 2.2GHz, 2.5GHz, 5.45GHz27MHz27.4MHz
Frequency Range
0Hz ~ 6GHz520kHz ~ 1.629MHz, 76MHz ~ 108MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.4835GHz, 2.9GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz529kHz ~ 1.629MHz, 76MHz ~ 108MHz, 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz535kHz ~ 1.605MHz , 88MHz ~ 108MHz , 174MHz ~ 240MHz535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 2.32GHz ~ 2.345GHz, 2.4GHz ~ 2.5GHz, 5GHz ~ 5.83GHz535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 380MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 700MHz ~ 900MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz1MHz ~ 7GHz1.573MHz ~ 1.577GHz13.56MHz ~ 6GHz20MHz ~ 300MHz20MHz ~ 600MHz
Antenna Type
-BeadBiconicalBladeBlade, TiltBlade, Tilt/SwivelCeramic PatchChipCorner ReflectorDipole AntennaDirectional AntennaDish
Number of Bands
1234567891011121314
VSWR
01:02.511, 21.021.02, 1.031.02, 1.071.091.11.1, 1.21.1, 1.2, 1.5, 1.6, 1.71.1, 1.3, 1.4, 1.5, 1.6, 1.7, 1.9, 2, 2.41.1, 2, 2.2, 3, 3.5
Return Loss
-40dB-35.1dB, -37.9dB-34.626dB-34dB-32.828dB, -31.357dB-32dB-31dB-27.1dB-26.18dB, -26.412dB-26.080dB, -26.781dB-26dB-25dB
Gain
-18.69dBic, -15.8dBic, -13.07dBic, -5.54dBic, -5.54dBic, -7.26dBic-12.3dBi-12dBi-10.5dBi-10.2dBi-10dBic-9.8dBi-9dBi-8.9dBi-8.85dBi, -10.97dBi-8.7dBi-8.2dBi
Power - Max
24.3 mW0.5 W500 mW1 W2 W3 W3.5 W4 W5 W5.35 W6 W7 W
Features
-Cable - 1.22mCable - 1.2mCable - 1.2m, LNACable - 1.37mCable - 1.37mmCable - 1.3mmCable - 1.473mCable - 1.4m, LNA, FilterCable - 1.5mCable - 1.5m, LNACable - 1.5m, LNA, Filter
Termination
1.85mm Female2.4mm Female2.92mm Female2.92mm Male4.3/10 - Female (2)4.3/10 - Female (4)4.3/10 - Female4.3/10-DIN Female5/16-24 THDS Female7/16 - Female (2)7/16 - Female (4)7/16 - Female
Ingress Protection
-IK09, IP67, IP69KIP20IP21IP23IP30IP31IP33IP40IP41IP42IP50
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-AdhesiveAdhesive, BracketAdhesive, Chassis MountAdhesive, GlassAdhesive, Hook and LoopAdhesive, MagneticAdhesive, Magnetic, ScrewAdhesive, Panel MountAdhesive, ScrewAdhesive, Through HoleBase Mount
Height (Max)
0.003" (0.08mm)0.004" (0.10mm)0.005" (0.12mm)0.005" (0.13mm)0.006" (0.14mm)0.006" (0.15mm)0.006" (0.16mm)0.007" (0.19mm)0.008" (0.20mm)0.009" (0.24mm)0.010" (0.20mm)0.010" (0.25mm)
Applications
802.11p802.11p, CDMA, GLONASS, GPS, LTE, W-CDMA802.11p, GLONASS, GPS, TETRA802.11n, Bluetooth, ISM, Wi-Fi802.11n, Cellular802.11n, Wi-Fi802.11n/ac/ax, Bluetooth, LoRa, NB-IOT, Wi-Fi, WLAN, Sigfox, Zigbee™6LoWPAN, ZigBee™802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee802.11, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN, ZigBee802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.