
4892 | |
|---|---|
DigiKey Part Number | 1528-4892-ND |
Manufacturer | |
Manufacturer Product Number | 4892 |
Description | NEOPIXEL ADDRESSABLE RGB LEDS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting NeoPixel 10 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 1.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Controller Type SK6812- EC3210 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 3.20mm L x 1.00mm W |
Configuration Discrete |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |











