Diode Array 1 Pair Common Cathode 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-05

DigiKey Part Number
4878-BAS70-05TR-ND - Tape & Reel (TR)
4878-BAS70-05CT-ND - Cut Tape (CT)
4878-BAS70-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-05
Description
DIODE ARR SCHOT 70V 35MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
35mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-05HE3-TPMCC (Micro Commercial Components)5,300353-BAS70-05HE3-TPCT-ND¥2.73000Parametric Equivalent
In-Stock: 27,395
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.89300¥8.93
100¥0.55160¥55.16
500¥0.40044¥200.22
1,000¥0.35123¥351.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28846¥865.38
6,000¥0.25672¥1,540.32
9,000¥0.24050¥2,164.50
15,000¥0.22226¥3,333.90
21,000¥0.21144¥4,440.24
30,000¥0.20092¥6,027.60
Manufacturers Standard Package