


BAS70-05HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS70-05HE3-TPTR-ND - Tape & Reel (TR) 353-BAS70-05HE3-TPCT-ND - Cut Tape (CT) 353-BAS70-05HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05HE3-TP |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 200 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.77044 | ¥385.22 |
| 1,000 | ¥0.68128 | ¥681.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56771 | ¥1,703.13 |
| 6,000 | ¥0.51038 | ¥3,062.28 |
| 9,000 | ¥0.48113 | ¥4,330.17 |
| 15,000 | ¥0.44824 | ¥6,723.60 |
| 21,000 | ¥0.42875 | ¥9,003.75 |
| 30,000 | ¥0.40980 | ¥12,294.00 |

