Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
ASB02505SHA-AY6B
ASB02505SHA-AY6B

ASB02505SHA-AY6B

DigiKey Part Number
603-2080-ND
Manufacturer
Manufacturer Product Number
ASB02505SHA-AY6B
Description
FAN AXIAL 25X10MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
31.0dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Weight
0.014 lb (6.35 g)
Size / Dimension
Square - 25mm L x 25mm H
Current Rating (Amps)
0.120A
Width
10.00mm
Voltage Range
4 ~ 5.5VDC
Air Flow
4.3 CFM (0.120m³/min)
Material - Frame
Plastic
Static Pressure
0.320 in H2O (79.7 Pa)
Material - Blade
Plastic
Bearing Type
Sleeve
Lifetime @ Temp.
20000 Hrs @ 40°C
Fan Type
Base Product Number
Features
Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,320
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.96000¥79.96
10¥64.96700¥649.67
25¥59.30200¥1,482.55
50¥55.22340¥2,761.17
100¥51.36630¥5,136.63
250¥47.58956¥11,897.39