



0355070400 | |
|---|---|
DigiKey Part Number | WM5983-ND |
Manufacturer | |
Manufacturer Product Number | 0355070400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512160400 | Molex | 234,810 | WM12234-ND | ¥468.00000 | Parametric Equivalent |
| 0513820400 | Molex | 772 | WM10106-ND | ¥359.00000 | Parametric Equivalent |
| 1511000004 | Molex | 21,595 | 1511000004-ND | ¥718.00000 | Parametric Equivalent |
| 119973-E | TE Connectivity Erni | 4,375 | 2684-119973-E-ND | ¥1,093.00000 | Parametric Equivalent |
| 2012002040 | Molex | 241 | WM25207-ND | ¥1,577.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.15040 | ¥28.76 |
| 50 | ¥1.09460 | ¥54.73 |
| 100 | ¥1.04220 | ¥104.22 |
| 250 | ¥0.97644 | ¥244.11 |
| 500 | ¥0.92956 | ¥464.78 |
| 1,000 | ¥0.88515 | ¥885.15 |
| 3,000 | ¥0.81908 | ¥2,457.24 |











