




0353630460 | |
|---|---|
DigiKey Part Number | WM18933-ND |
Manufacturer | |
Manufacturer Product Number | 0353630460 |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353630460 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.145" (3.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.35800 | ¥33.58 |
| 100 | ¥2.85560 | ¥285.56 |
| 500 | ¥2.54832 | ¥1,274.16 |
| 1,000 | ¥2.42658 | ¥2,426.58 |
| 5,000 | ¥2.16603 | ¥10,830.15 |
| 10,000 | ¥2.06268 | ¥20,626.80 |












