AECW0401G4ZS-3000S | ||
---|---|---|
DigiKey Part Number | 535-AECW0401G4ZS-3000S-ND | |
Manufacturer | ||
Manufacturer Product Number | AECW0401G4ZS-3000S | |
Description | RF ANT 1561/1575/1602MHZ DOME | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.5815GHz Beidou, Galileo, GLONASS, GNSS, GPS Puck RF Antenna 1.561GHz ~ 1.602GHz 2dBic SMA Male Panel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.00000 | ¥160.00 |
10 | ¥147.58800 | ¥1,475.88 |
100 | ¥126.02990 | ¥12,602.99 |