JCA003 | ||
---|---|---|
DigiKey Part Number | 4034-JCA003-ND | |
Manufacturer | ||
Manufacturer Product Number | JCA003 | |
Description | GPS/GLONASS EXTERNAL SCREW MOUNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1.5885GHz GLONASS, GPS Dome RF Antenna 1.575GHz ~ 1.602GHz 2dBic SMA Male Screw Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5885GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.642" (16.30mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.39100 | ¥623.91 |
30 | ¥59.49033 | ¥1,784.71 |
100 | ¥51.65570 | ¥5,165.57 |
250 | ¥49.33424 | ¥12,333.56 |
500 | ¥44.98098 | ¥22,490.49 |
1,000 | ¥39.17706 | ¥39,177.06 |