2134993000 | |
---|---|
DigiKey Part Number | 900-2134993000-ND |
Manufacturer | |
Manufacturer Product Number | 2134993000 |
Description | GNSS EXT ANTENNA MAG MNT 3.0M CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz -1.7dBi, -0.4dBi, -1.4dBi SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -1.7dBi, -0.4dBi, -1.4dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.657" (16.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.22000 | ¥157.22 |
10 | ¥144.97800 | ¥1,449.78 |
25 | ¥143.39360 | ¥3,584.84 |