2065600100 | ||
---|---|---|
DigiKey Part Number | WM21808-ND | |
Manufacturer | ||
Manufacturer Product Number | 2065600100 | |
Description | RF ANT 1.561/1.575GHZ FLAT PATCH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GNSS, GPS Flat Patch RF Antenna 1.558GHz ~ 1.61GHz 0.9dBi, 1dBi, 1.37dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.558GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 0.9dBi, 1dBi, 1.37dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.72300 | ¥227.23 |
25 | ¥21.48560 | ¥537.14 |
100 | ¥18.62130 | ¥1,862.13 |
250 | ¥17.66620 | ¥4,416.55 |
500 | ¥15.85176 | ¥7,925.88 |
1,000 | ¥13.36892 | ¥13,368.92 |
2,500 | ¥12.70052 | ¥31,751.30 |
5,000 | ¥12.22305 | ¥61,115.25 |