
W3908B0100 | |
|---|---|
DigiKey Part Number | 553-W3908B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3908B0100 |
Description | RF ANT 1.585GHZ FLAT PATCH ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 0.3dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Navigation | Features Cable - 100mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 1.585GHz | Mounting Type Adhesive |
Frequency Range 1.56GHz ~ 1.61GHz | Applications Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.60400 | ¥256.04 |
| 30 | ¥23.18367 | ¥695.51 |
| 100 | ¥21.25890 | ¥2,125.89 |
| 250 | ¥20.17316 | ¥5,043.29 |
| 500 | ¥19.51884 | ¥9,759.42 |
| 1,000 | ¥18.98014 | ¥18,980.14 |
| 2,500 | ¥18.41156 | ¥46,028.90 |












