RF ANTENNA GNSS Flat Patch Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA003AA

DigiKey Part Number
2958-YFGA003AA-ND
Manufacturer
Manufacturer Product Number
YFGA003AA
Description
GNSS FPC ANTENNA, 39.45 X 13.25,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Flat Patch Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YFGA003AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.56GHz ~ 1.61GHz
Manufacturer
Quectel
Antenna Type
Flat Patch
Packaging
Bulk
Number of Bands
1
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.005" (0.13mm)
Frequency (Center/Band)
1.59GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,277
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
50¥7.93060¥396.53
100¥7.50310¥750.31
250¥7.05012¥1,762.53
500¥6.77722¥3,388.61
1,000¥6.55262¥6,552.62
2,500¥6.31550¥15,788.75
5,000¥6.17260¥30,863.00
Manufacturers Standard Package