
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bulk | Features Cable - 86.5mm |
Part Status Active | Termination I-PEX-1 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.005" (0.12mm) |
Frequency (Center/Band) 1.69GHz | Applications 4G, LTE |
Frequency Range 700MHz ~ 2.69GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.93300 | ¥119.33 |
| 25 | ¥10.86320 | ¥271.58 |
| 200 | ¥9.24890 | ¥1,849.78 |
| 400 | ¥8.88873 | ¥3,555.49 |
| 600 | ¥8.70832 | ¥5,224.99 |
| 1,000 | ¥8.50841 | ¥8,508.41 |
| 2,600 | ¥8.20337 | ¥21,328.76 |
| 5,000 | ¥8.03707 | ¥40,185.35 |










