RF ANTENNA 4G, LTE Flat Patch I-PEX-1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YPCA004AA

DigiKey Part Number
2958-YPCA004AA-ND
Manufacturer
Manufacturer Product Number
YPCA004AA
Description
PCB ANTENNA,LTE,IPEX 1,L=100MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Flat Patch I-PEX-1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YPCA004AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
Quectel
Number of Bands
2
Packaging
Bulk
Features
Cable - 100mm
Part Status
Active
Termination
I-PEX-1
RF Family/Standard
Cellular
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.039" (1.00mm)
Frequency (Center/Band)
1.69GHz, 2.2GHz
Applications
4G, LTE
Frequency Range
700MHz ~ 2.69GHz, 1.71GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
25¥8.45160¥211.29
100¥7.50310¥750.31
300¥6.97303¥2,091.91
500¥6.77722¥3,388.61
1,000¥6.55262¥6,552.62
2,500¥6.31550¥15,788.75
5,000¥6.17260¥30,863.00
Manufacturers Standard Package