FXP890.07.0100C | |
---|---|
DigiKey Part Number | 931-FXP890.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | FXP890.07.0100C |
Description | 860-928MHZ ISM/LORA COMPACT FLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz, 915MHz ISM, LoRa PCB Trace RF Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz -0.9dBi, -0.06dBi IPEX MHF1 (U.FL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.9dBi, -0.06dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, LoRa |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |